Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No686CKH063MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4169187
Product RangeCKH Series
Your Part Number
1,725 In Stock
Need more?
1,725 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.560 (CNY6.2828) |
| 10+ | CNY2.850 (CNY3.2205) |
| 25+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.370 (CNY2.6781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.56 (CNY6.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No686CKH063MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4169187
Product RangeCKH Series
Technical Datasheet
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Height12.5mm
Product RangeCKH Series
Alternatives for 686CKH063M
1 Product Found
Technical Specifications
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Height
12.5mm
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Range
CKH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
