Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No478TTA035MCopy
Manufacturer Standard Lead Time4 weeks
Order Code9682538
Product RangeTTA Series
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.700 (CNY69.721) |
| 25+ | CNY45.050 (CNY50.9065) |
| 100+ | CNY34.440 (CNY38.9172) |
| 250+ | CNY33.640 (CNY38.0132) |
| 500+ | CNY33.570 (CNY37.9341) |
| 1000+ | CNY33.500 (CNY37.855) |
| 2500+ | CNY31.760 (CNY35.8888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.70 (CNY69.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No478TTA035MCopy
Manufacturer Standard Lead Time4 weeks
Order Code9682538
Product RangeTTA Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)35V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter22mm
Product Length40mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.064ohm
Ripple Current2.47A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 478TTA035M
1 Product Found
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
22mm
Product Width
-
Product Range
TTA Series
Ripple Current
2.47A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
35V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
40mm
Product Height
-
ESR
0.064ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701
