Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No478TTA025MCopy
Manufacturer Standard Lead Time4 weeks
Order Code9682520
Product RangeTTA Series
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.840 (CNY55.1892) |
| 10+ | CNY35.750 (CNY40.3975) |
| 25+ | CNY32.470 (CNY36.6911) |
| 50+ | CNY29.200 (CNY32.996) |
| 100+ | CNY27.830 (CNY31.4479) |
| 500+ | CNY25.580 (CNY28.9054) |
| 1000+ | CNY24.700 (CNY27.911) |
| 2500+ | CNY23.670 (CNY26.7471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.84 (CNY55.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No478TTA025MCopy
Manufacturer Standard Lead Time4 weeks
Order Code9682520
Product RangeTTA Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)25V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter16mm
Product Length40mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.081ohm
Ripple Current2.19A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 478TTA025M
3 Products Found
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
16mm
Product Width
-
Product Range
TTA Series
Ripple Current
2.19A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
40mm
Product Height
-
ESR
0.081ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009752
