Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No477TTA063MCopy
Manufacturer Standard Lead Time5 weeks
Order Code2364874
Product RangeTTA Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.950 (CNY27.0635) |
| 10+ | CNY19.040 (CNY21.5152) |
| 25+ | CNY18.080 (CNY20.4304) |
| 50+ | CNY17.060 (CNY19.2778) |
| 100+ | CNY15.420 (CNY17.4246) |
| 500+ | CNY14.810 (CNY16.7353) |
| 1000+ | CNY14.670 (CNY16.5771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.95 (CNY27.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No477TTA063MCopy
Manufacturer Standard Lead Time5 weeks
Order Code2364874
Product RangeTTA Series
Technical Datasheet
Capacitance470µF
Voltage(DC)63V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter12.5mm
Product Length30mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.353ohm
Ripple Current845mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 477TTA063M
3 Products Found
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
TTA Series
Ripple Current
845mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.353ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00516
