Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No477TTA016MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2364872
Product RangeTTA Series
Your Part Number
972 In Stock
Need more?
972 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.870 (CNY13.4131) |
| 10+ | CNY6.760 (CNY7.6388) |
| 25+ | CNY6.350 (CNY7.1755) |
| 50+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY5.430 (CNY6.1359) |
| 1000+ | CNY5.330 (CNY6.0229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.87 (CNY13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No477TTA016MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2364872
Product RangeTTA Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter8mm
Product Length20mm
Product Width-
Product Height-
Product RangeTTA Series
ESR599.7µohm
Ripple Current450mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 477TTA016M
3 Products Found
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
8mm
Product Width
-
Product Range
TTA Series
Ripple Current
450mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
16V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
20mm
Product Height
-
ESR
599.7µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001539
