Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No477CKH050MCopy
Order Code1168005
Product RangeCKH Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No477CKH050MCopy
Order Code1168005
Product RangeCKH Series
Technical Datasheet
Capacitance470µF
Voltage(DC)50V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeCKH Series
ESR0.3527ohm
Ripple Current630mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 477CKH050M
1 Product Found
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
CKH Series
Ripple Current
630mA
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
0.3527ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003225
