Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No477AVG025MFBJCopy
Manufacturer Standard Lead Time24 weeks
Order Code2459350
Product RangeAVG Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.890 (CNY15.6957) |
| 10+ | CNY11.130 (CNY12.5769) |
| 25+ | CNY10.320 (CNY11.6616) |
| 50+ | CNY9.580 (CNY10.8254) |
| 100+ | CNY8.630 (CNY9.7519) |
| 500+ | CNY7.820 (CNY8.8366) |
| 1000+ | CNY6.950 (CNY7.8535) |
| 2500+ | CNY6.620 (CNY7.4806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.89 (CNY15.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No477AVG025MFBJCopy
Manufacturer Standard Lead Time24 weeks
Order Code2459350
Product RangeAVG Series
Technical Datasheet
Capacitance470µF
Voltage(DC)25V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current4.25A
Product Length-
Product Width-
Product Height12mm
Operating Temperature Max125°C
Product RangeAVG Series
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
Radial Leaded
Capacitor Terminals
PC Pin
Product Length
-
Product Height
12mm
Product Range
AVG Series
Voltage(DC)
25V
Capacitor Mounting
Through Hole
Ripple Current
4.25A
Product Width
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001047
