Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No476TTA500ARZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2364856
Product RangeTTA Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.110 (CNY108.6043) |
| 10+ | CNY77.150 (CNY87.1795) |
| 25+ | CNY73.330 (CNY82.8629) |
| 50+ | CNY69.440 (CNY78.4672) |
| 100+ | CNY67.120 (CNY75.8456) |
| 250+ | CNY65.140 (CNY73.6082) |
| 500+ | CNY63.100 (CNY71.303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.11 (CNY108.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No476TTA500ARZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2364856
Product RangeTTA Series
Technical Datasheet
Capacitance47µF
Voltage(DC)500V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length40mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.007839ohm
Ripple Current290mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
TTA Series
Ripple Current
290mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
500V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
40mm
Product Height
-
ESR
0.007839ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012773
