Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No476BPS050MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4169186
Product RangeBPS Series
Your Part Number
3,061 In Stock
Need more?
3,061 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.310 (CNY6.0003) |
| 10+ | CNY2.740 (CNY3.0962) |
| 25+ | CNY2.670 (CNY3.0171) |
| 50+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.810 (CNY2.0453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.31 (CNY6.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No476BPS050MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4169186
Product RangeBPS Series
Technical Datasheet
Voltage(DC)50V
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Length-
Product Width-
Product RangeBPS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for 476BPS050M
1 Product Found
Technical Specifications
Voltage(DC)
50V
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
BPS Series
Operating Temperature Max
85°C
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
5mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001579
