Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No475MMR250KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169157
Product RangeMMR Series
Your Part Number
4,746 In Stock
Need more?
4,746 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.830 (CNY16.7579) |
| 10+ | CNY10.520 (CNY11.8876) |
| 25+ | CNY9.710 (CNY10.9723) |
| 50+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY8.230 (CNY9.2999) |
| 500+ | CNY7.350 (CNY8.3055) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 2500+ | CNY6.750 (CNY7.6275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.83 (CNY16.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No475MMR250KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169157
Product RangeMMR Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)160V
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
Product Width12mm
Product RangeMMR Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Terminals
PC Pin
Product Width
12mm
Operating Temperature Min
-40°C
Voltage(AC)
160V
Lead Spacing
22.5mm
Product Range
MMR Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006428
