Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No475MMR100KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169185
Your Part Number
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 10+ | CNY10.100 (CNY11.413) |
| 25+ | CNY9.280 (CNY10.4864) |
| 50+ | CNY8.460 (CNY9.5598) |
| 100+ | CNY7.920 (CNY8.9496) |
| 500+ | CNY7.030 (CNY7.9439) |
| 1000+ | CNY6.760 (CNY7.6388) |
| 2500+ | CNY6.610 (CNY7.4693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.33 (CNY16.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No475MMR100KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169185
Technical Datasheet
Capacitor Case / PackageRadial Leaded
Capacitance4.7µF
Voltage(AC)63V
Capacitor MountingThrough Hole
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Product Height17mm
Qualification-
Technical Specifications
Capacitor Case / Package
Radial Leaded
Voltage(AC)
63V
Humidity Rating
GRADE II (Test Condition A)
Product Height
17mm
Capacitance
4.7µF
Capacitor Mounting
Through Hole
Lead Spacing
22.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
