Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No474MWR102KCopy
Manufacturer Standard Lead Time20 weeks
Order Code4169183
Product RangeMWR Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.330 (CNY33.1429) |
| 10+ | CNY21.840 (CNY24.6792) |
| 25+ | CNY20.290 (CNY22.9277) |
| 50+ | CNY18.740 (CNY21.1762) |
| 100+ | CNY17.670 (CNY19.9671) |
| 500+ | CNY16.320 (CNY18.4416) |
| 1000+ | CNY15.780 (CNY17.8314) |
| 2500+ | CNY15.310 (CNY17.3003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.33 (CNY33.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No474MWR102KCopy
Manufacturer Standard Lead Time20 weeks
Order Code4169183
Product RangeMWR Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Voltage(AC)250V
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Product Length34mm
Product Height-
Product RangeMWR Series
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Product Height
-
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitor Terminals
PC Pin
Product Length
34mm
Product Range
MWR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012821
