Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No474MSR250KCopy
Manufacturer Standard Lead Time6 weeks
Order Code1666094
Product RangeMSR Series
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.200 (CNY7.006) |
| 10+ | CNY4.620 (CNY5.2206) |
| 25+ | CNY4.180 (CNY4.7234) |
| 50+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2500+ | CNY2.520 (CNY2.8476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.20 (CNY7.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No474MSR250KCopy
Manufacturer Standard Lead Time6 weeks
Order Code1666094
Product RangeMSR Series
Technical Datasheet
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing20mm
Product RangeMSR Series
Operating Temperature Min-55°C
Technical Specifications
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Lead Spacing
20mm
Operating Temperature Min
-55°C
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Product Range
MSR Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001687
