Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No474MMR400KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169108
Product RangeMMR Series
Your Part Number
2,727 In Stock
Need more?
2,727 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.220 (CNY8.1586) |
| 10+ | CNY3.870 (CNY4.3731) |
| 25+ | CNY3.700 (CNY4.181) |
| 50+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.890 (CNY3.2657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.22 (CNY8.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No474MMR400KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169108
Product RangeMMR Series
Technical Datasheet
Voltage(AC)200V
Voltage(DC)400V
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Product Length18.5mm
Product Width7.8mm
Product RangeMMR Series
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Voltage(AC)
200V
Capacitor Terminals
PC Pin
Product Length
18.5mm
Product Range
MMR Series
Qualification
-
Voltage(DC)
400V
Humidity Rating
GRADE II (Test Condition A)
Product Width
7.8mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404
