Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No381LX472M100A052Copy
Manufacturer Standard Lead Time9 weeks
Order Code4170501
Product Range381LX Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.690 (CNY134.1197) |
| 10+ | CNY97.130 (CNY109.7569) |
| 25+ | CNY91.000 (CNY102.830) |
| 50+ | CNY84.860 (CNY95.8918) |
| 100+ | CNY81.450 (CNY92.0385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.69 (CNY134.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No381LX472M100A052Copy
Manufacturer Standard Lead Time9 weeks
Order Code4170501
Product Range381LX Series
Technical Datasheet
Capacitance4700µF
Voltage(AC)-
Capacitor TerminalsSnap-In
Product Range381LX Series
Product Diameter35mm
Lead Spacing10mm
Ripple Current5.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
4700µF
Capacitor Terminals
Snap-In
Product Diameter
35mm
Ripple Current
5.7A
Operating Temperature Max
105°C
Voltage(AC)
-
Product Range
381LX Series
Lead Spacing
10mm
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06169
