Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No381LX222M200A052.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1272952
Product Range381LX Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.550 (CNY100.0615) |
| 2+ | CNY83.780 (CNY94.6714) |
| 3+ | CNY79.000 (CNY89.270) |
| 5+ | CNY74.230 (CNY83.8799) |
| 10+ | CNY69.450 (CNY78.4785) |
| 20+ | CNY68.070 (CNY76.9191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.55 (CNY100.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No381LX222M200A052.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1272952
Product Range381LX Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105C
PolarityPolar
Product Range381LX Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.105ohm
Ripple Current4A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 381LX222M200A052.
2 Products Found
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4A
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
200V
Capacitance Tolerance
20%
Lifetime @ Temperature
5000 hours @ 105C
Product Range
381LX Series
Product Height
50mm
ESR
0.105ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071896
