Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No380LQ221M400J022
Order Code4336864
Product Range380LQ Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.570 (CNY63.9241) |
| 10+ | CNY42.260 (CNY47.7538) |
| 25+ | CNY39.330 (CNY44.4429) |
| 50+ | CNY36.330 (CNY41.0529) |
| 100+ | CNY35.700 (CNY40.341) |
| 500+ | CNY35.060 (CNY39.6178) |
| 1000+ | CNY34.420 (CNY38.8946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.57 (CNY63.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No380LQ221M400J022
Order Code4336864
Product Range380LQ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product Range380LQ Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR0.904ohm
Ripple Current2.09A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
2.09A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
380LQ Series
Product Height
30mm
ESR
0.904ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
