Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No338CKE025MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169182
Product RangeCKE Series
Your Part Number
813 In Stock
Need more?
813 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.560 (CNY16.4528) |
| 10+ | CNY10.120 (CNY11.4356) |
| 25+ | CNY9.170 (CNY10.3621) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY7.080 (CNY8.0004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.56 (CNY16.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No338CKE025MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169182
Product RangeCKE Series
Technical Datasheet
Voltage(DC)25V
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Length-
Product Width-
Product RangeCKE Series
Ripple Current1.645A
Operating Temperature Min-40°C
Qualification-
Alternatives for 338CKE025M
1 Product Found
Technical Specifications
Voltage(DC)
25V
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
CKE Series
Operating Temperature Min
-40°C
Polarity
Polar
Lead Spacing
7.5mm
Product Width
-
Ripple Current
1.645A
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007239
