Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No337CKS050MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169181
Product RangeCKS Series
Your Part Number
1,112 In Stock
Need more?
1,112 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.550 (CNY7.4015) |
| 10+ | CNY3.570 (CNY4.0341) |
| 25+ | CNY3.380 (CNY3.8194) |
| 50+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.990 (CNY3.3787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.55 (CNY7.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No337CKS050MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169181
Product RangeCKS Series
Technical Datasheet
Capacitance330µF
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
Product Height16mm
Product RangeCKS Series
Ripple Current710mA
Qualification-
Alternatives for 337CKS050M
1 Product Found
Technical Specifications
Capacitance
330µF
Product Width
-
Product Range
CKS Series
Qualification
-
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
16mm
Ripple Current
710mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002118
