Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No337CKE100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169180
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.010 (CNY20.3513) |
| 10+ | CNY12.830 (CNY14.4979) |
| 25+ | CNY11.670 (CNY13.1871) |
| 50+ | CNY10.510 (CNY11.8763) |
| 100+ | CNY9.140 (CNY10.3282) |
| 500+ | CNY8.330 (CNY9.4129) |
| 1000+ | CNY8.050 (CNY9.0965) |
| 2500+ | CNY7.580 (CNY8.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.01 (CNY20.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No337CKE100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169180
Technical Datasheet
Capacitance330µF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Ripple Current800mA
Technical Specifications
Capacitance
330µF
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Length
-
Product Height
25mm
Voltage(DC)
100V
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Ripple Current
800mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005035
