Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No337CKE050MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169179
Your Part Number
1,793 In Stock
Need more?
1,793 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.270 (CNY7.0851) |
| 10+ | CNY3.390 (CNY3.8307) |
| 25+ | CNY3.080 (CNY3.4804) |
| 50+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.27 (CNY7.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 337CKE050M
1 Product Found
Technical Specifications
Capacitance
330µF
Lead Spacing
5mm
Product Length
-
Operating Temperature Min
-40°C
Voltage(DC)
50V
Product Diameter
10mm
Product Width
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
