Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No335MWR100KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4170534
Your Part Number
347 In Stock
Need more?
347 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.170 (CNY21.6621) |
| 10+ | CNY13.870 (CNY15.6731) |
| 25+ | CNY12.780 (CNY14.4414) |
| 50+ | CNY11.690 (CNY13.2097) |
| 100+ | CNY11.620 (CNY13.1306) |
| 500+ | CNY11.550 (CNY13.0515) |
| 1000+ | CNY11.480 (CNY12.9724) |
| 2500+ | CNY11.400 (CNY12.882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.17 (CNY21.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No335MWR100KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4170534
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Voltage(AC)63V
Capacitor MountingThrough Hole
Operating Temperature Max105°C
Technical Specifications
Dielectric Type
Metallized PET
Voltage(AC)
63V
Operating Temperature Max
105°C
Capacitor Case / Package
Axial Leaded
Capacitor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
