Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No333MMR630KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169176
Product RangeMMR Series
Your Part Number
7,845 In Stock
Need more?
7,845 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2500+ | CNY1.310 (CNY1.4803) |
Price for:Each
Minimum: 500
Multiple: 500
CNY745.00 (CNY841.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No333MMR630KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169176
Product RangeMMR Series
Technical Datasheet
Voltage(AC)220V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing10mm
Product Length12mm
Product Width6mm
Product Height11.9mm
Product RangeMMR Series
Operating Temperature Min-40°C
Technical Specifications
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Lead Spacing
10mm
Product Width
6mm
Product Range
MMR Series
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Product Length
12mm
Product Height
11.9mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001022
