Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No304DCN2R7SCBBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4169117
Your Part Number
372 In Stock
Need more?
372 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.900 (CNY14.577) |
| 10+ | CNY8.940 (CNY10.1022) |
| 25+ | CNY8.120 (CNY9.1756) |
| 50+ | CNY7.300 (CNY8.249) |
| 100+ | CNY6.780 (CNY7.6614) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY5.680 (CNY6.4184) |
| 2500+ | CNY5.360 (CNY6.0568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.90 (CNY14.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No304DCN2R7SCBBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4169117
Technical Datasheet
Voltage(DC)2.7V
Capacitance Tolerance-20%, +50%
Lead Spacing0
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Product Length-
Product Width-
Product Height11mm
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Voltage(DC)
2.7V
Lead Spacing
0
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
11mm
Qualification
-
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
