Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No228TTA063MCopy
Manufacturer Standard Lead Time33 weeks
Order Code4338454
Product RangeTTA Series
Your Part Number
346 In Stock
Need more?
346 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.420 (CNY67.1446) |
| 10+ | CNY45.520 (CNY51.4376) |
| 25+ | CNY40.080 (CNY45.2904) |
| 50+ | CNY34.580 (CNY39.0754) |
| 100+ | CNY33.710 (CNY38.0923) |
| 500+ | CNY32.770 (CNY37.0301) |
| 1000+ | CNY31.890 (CNY36.0357) |
| 2500+ | CNY29.610 (CNY33.4593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.42 (CNY67.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No228TTA063MCopy
Manufacturer Standard Lead Time33 weeks
Order Code4338454
Product RangeTTA Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeTTA Series
ESR0.106ohm
Ripple Current2.158A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
TTA Series
Ripple Current
2.158A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
40mm
ESR
0.106ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
