Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No228TTA050MCopy
Manufacturer Standard Lead Time4 weeks
Order Code9681710
Product RangeTTA Series
Your Part Number
813 In Stock
Need more?
813 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.590 (CNY52.6467) |
| 10+ | CNY34.180 (CNY38.6234) |
| 25+ | CNY30.210 (CNY34.1373) |
| 50+ | CNY26.190 (CNY29.5947) |
| 100+ | CNY25.990 (CNY29.3687) |
| 500+ | CNY23.230 (CNY26.2499) |
| 1000+ | CNY22.760 (CNY25.7188) |
| 2500+ | CNY21.420 (CNY24.2046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.59 (CNY52.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No228TTA050MCopy
Manufacturer Standard Lead Time4 weeks
Order Code9681710
Product RangeTTA Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)50V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter16mm
Product Length40mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.106ohm
Ripple Current1.93A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
16mm
Product Width
-
Product Range
TTA Series
Ripple Current
1.93A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
40mm
Product Height
-
ESR
0.106ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
