Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No228CKS025MCopy
Order Code4170529
Technical Datasheet
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Product Diameter12.5mm
Product Length-
Product Height25mm
Technical Specifications
Voltage(DC)
25V
Capacitor Case / Package
Radial Leaded
Product Length
-
Capacitor Terminals
PC Pin
Product Diameter
12.5mm
Product Height
25mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
