Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No227AVG050MGBJCopy
Order Code2459348
Product RangeAVG Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No227AVG050MGBJCopy
Order Code2459348
Product RangeAVG Series
Technical Datasheet
Capacitance220µF
Voltage(DC)50V
Capacitor Case / PackageRadial Leaded
ESR0.9043ohm
Lifetime @ Temperature1500 hours @ 125°C
Capacitance Tolerance 20%
Capacitor MountingThrough Hole
Ripple Current2.62A
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAVG Series
Capacitor TerminalsPC Pin
SVHCNo SVHC (14-Jun-2023)
Alternatives for 227AVG050MGBJ
1 Product Found
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1500 hours @ 125°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
AVG Series
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
ESR
0.9043ohm
Capacitance Tolerance
20%
Ripple Current
2.62A
Product Length
-
Product Height
12mm
Operating Temperature Max
125°C
Capacitor Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001393
