Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No226TTA500AQWCopy
Order Code2364855
Product RangeTTA Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.140 (CNY49.8782) |
| 10+ | CNY33.770 (CNY38.1601) |
| 25+ | CNY31.650 (CNY35.7645) |
| 50+ | CNY29.540 (CNY33.3802) |
| 100+ | CNY28.240 (CNY31.9112) |
| 500+ | CNY27.630 (CNY31.2219) |
| 1000+ | CNY27.420 (CNY30.9846) |
| 2500+ | CNY25.520 (CNY28.8376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.14 (CNY49.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No226TTA500AQWCopy
Order Code2364855
Product RangeTTA Series
Technical Datasheet
Capacitance22µF
Voltage(DC)500V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter16mm
Product Length32mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.01675ohm
Ripple Current115mA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
16mm
Product Width
-
Product Range
TTA Series
Ripple Current
115mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
500V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
32mm
Product Height
-
ESR
0.01675ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007806
