Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No225P47291WD3Copy
Manufacturer Standard Lead Time5 weeks
Order Code3388935
Your Part Number
877 In Stock
Need more?
877 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 10+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY9.080 (CNY10.2604) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2000+ | CNY8.920 (CNY10.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.37 (CNY19.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No225P47291WD3Copy
Manufacturer Standard Lead Time5 weeks
Order Code3388935
Technical Datasheet
Dielectric TypeFilm / Foil PET
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)70V
Capacitor MountingThrough Hole
Humidity Rating-
Lead Spacing9.5mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Film / Foil PET
Voltage(AC)
70V
Humidity Rating
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Lead Spacing
9.5mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001214
