Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No225MWR250KCopy
Manufacturer Standard Lead Time20 weeks
Order Code4169174
Product RangeMWR Series
Your Part Number
948 In Stock
Need more?
948 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 10+ | CNY16.320 (CNY18.4416) |
| 25+ | CNY15.100 (CNY17.063) |
| 50+ | CNY13.890 (CNY15.6957) |
| 100+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY11.800 (CNY13.334) |
| 1000+ | CNY11.460 (CNY12.9498) |
| 2500+ | CNY10.990 (CNY12.4187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.32 (CNY25.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No225MWR250KCopy
Manufacturer Standard Lead Time20 weeks
Order Code4169174
Product RangeMWR Series
Technical Datasheet
Dielectric TypeMetallized PET
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product RangeMWR Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Voltage(DC)
250V
Humidity Rating
GRADE II (Test Condition A)
Product Range
MWR Series
Operating Temperature Max
105°C
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Lead Spacing
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005616
