Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No225MWR050KCopy
Manufacturer Standard Lead Time20 weeks
Order Code4170535
Product RangeMWR Series
Your Part Number
550 In Stock
Need more?
550 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.510 (CNY18.6563) |
| 10+ | CNY11.810 (CNY13.3453) |
| 25+ | CNY10.850 (CNY12.2605) |
| 50+ | CNY9.900 (CNY11.187) |
| 100+ | CNY9.140 (CNY10.3282) |
| 500+ | CNY8.260 (CNY9.3338) |
| 1000+ | CNY7.990 (CNY9.0287) |
| 2500+ | CNY7.640 (CNY8.6332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.51 (CNY18.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No225MWR050KCopy
Manufacturer Standard Lead Time20 weeks
Order Code4170535
Product RangeMWR Series
Technical Datasheet
Capacitor Case / Package-
Capacitance2.2µF
Voltage(AC)30V
Voltage(DC)50V
Capacitor TerminalsAxial Leaded
Humidity RatingGRADE II (Test Condition A)
Product Length14.5mm
Product Width-
Product Height-
Product RangeMWR Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitor Case / Package
-
Voltage(AC)
30V
Capacitor Terminals
Axial Leaded
Product Length
14.5mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Capacitance
2.2µF
Voltage(DC)
50V
Humidity Rating
GRADE II (Test Condition A)
Product Width
-
Product Range
MWR Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
