Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No224MMR400KCopy
Manufacturer Standard Lead Time18 weeks
Order Code3389040
Product RangeMMR Series
Your Part Number
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.150 (CNY5.8195) |
| 10+ | CNY2.640 (CNY2.9832) |
| 25+ | CNY2.520 (CNY2.8476) |
| 50+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY1.850 (CNY2.0905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.15 (CNY5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No224MMR400KCopy
Manufacturer Standard Lead Time18 weeks
Order Code3389040
Product RangeMMR Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)200V
Voltage(DC)400V
Capacitor TerminalsPC Pin
Humidity Rating-
Product Width5.9mm
Product RangeMMR Series
Technical Specifications
Dielectric Type
Metallized PET
Voltage(AC)
200V
Capacitor Terminals
PC Pin
Product Width
5.9mm
Capacitor Case / Package
Radial Box - 2 Pin
Voltage(DC)
400V
Humidity Rating
-
Product Range
MMR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001601
