Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No223MSR630KCopy
Manufacturer Standard Lead Time5 weeks
Order Code4169171
Your Part Number
5,685 In Stock
Need more?
5,685 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2500+ | CNY1.350 (CNY1.5255) |
Price for:Each
Minimum: 500
Multiple: 500
CNY765.00 (CNY864.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No223MSR630KCopy
Manufacturer Standard Lead Time5 weeks
Order Code4169171
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Leaded
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Product Length13mm
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Height
12.5mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000786
