Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No223MMR400KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169170
Product RangeMMR Series
Your Part Number
4,385 In Stock
Need more?
4,385 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2500+ | CNY1.310 (CNY1.4803) |
Price for:Each
Minimum: 500
Multiple: 500
CNY745.00 (CNY841.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No223MMR400KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169170
Product RangeMMR Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage(AC)200V
Voltage(DC)400V
Capacitor TerminalsPC Pin
Lead Spacing7.5mm
Product Length10.3mm
Product Height7.9mm
Product RangeMMR Series
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Voltage(DC)
400V
Lead Spacing
7.5mm
Product Height
7.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(AC)
200V
Capacitor Terminals
PC Pin
Product Length
10.3mm
Product Range
MMR Series
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
