Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No168105J50G-FCopy
Manufacturer Standard Lead Time1 weeks
Order Code1614468
Product Range168 Series
Your Part Number
286 In Stock
Need more?
188 Next business day delivery available(Shanghai stock)
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.380 (CNY38.8494) |
| 10+ | CNY25.550 (CNY28.8715) |
| 25+ | CNY24.000 (CNY27.120) |
| 50+ | CNY17.910 (CNY20.2383) |
| 100+ | CNY16.670 (CNY18.8371) |
| 500+ | CNY16.220 (CNY18.3286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.38 (CNY38.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No168105J50G-FCopy
Manufacturer Standard Lead Time1 weeks
Order Code1614468
Product Range168 Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE I (Test Condition A)
Lead Spacing5mm
Product Width6mm
Product Range168 Series
Operating Temperature Min-55°C
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
168 Series
Voltage(AC)
30V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE I (Test Condition A)
Product Width
6mm
Operating Temperature Min
-55°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
