Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No150223K630DBCopy
Manufacturer Standard Lead Time5 weeks
Order Code2668544
Your Part Number
793 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
788 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.350 (CNY20.7355) |
| 10+ | CNY12.830 (CNY14.4979) |
| 25+ | CNY12.010 (CNY13.5713) |
| 50+ | CNY11.120 (CNY12.5656) |
| 100+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY9.010 (CNY10.1813) |
| 2500+ | CNY8.670 (CNY9.7971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.35 (CNY20.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No150223K630DBCopy
Manufacturer Standard Lead Time5 weeks
Order Code2668544
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing-
Product Length16.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Capacitor Mounting
Through Hole
Lead Spacing
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitor Terminals
PC Pin
Product Length
16.5mm
Product Height
-
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082
