Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No150103J630BBCopy
Manufacturer Standard Lead Time20 weeks
Order Code4169106
Product Range150 Series
Your Part Number
1,287 In Stock
Need more?
1,287 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.010 (CNY20.3513) |
| 10+ | CNY12.920 (CNY14.5996) |
| 25+ | CNY11.900 (CNY13.447) |
| 50+ | CNY10.880 (CNY12.2944) |
| 100+ | CNY10.270 (CNY11.6051) |
| 500+ | CNY10.260 (CNY11.5938) |
| 1000+ | CNY10.250 (CNY11.5825) |
| 2500+ | CNY10.240 (CNY11.5712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.01 (CNY20.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No150103J630BBCopy
Manufacturer Standard Lead Time20 weeks
Order Code4169106
Product Range150 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Capacitance0.01µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE I (Test Condition A)
Lead Spacing-
Product Length16.5mm
Product Width-
Product Height-
Product Range150 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.01µF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
GRADE I (Test Condition A)
Product Length
16.5mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Width
-
Product Range
150 Series
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000644
