Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No109LBB050M2DECopy
Manufacturer Standard Lead Time53 weeks
Order Code1203755
Product RangeLBB Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.820 (CNY104.8866) |
| 10+ | CNY81.210 (CNY91.7673) |
| 25+ | CNY67.290 (CNY76.0377) |
| 50+ | CNY60.330 (CNY68.1729) |
| 100+ | CNY55.690 (CNY62.9297) |
| 250+ | CNY51.980 (CNY58.7374) |
| 500+ | CNY49.190 (CNY55.5847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.82 (CNY104.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No109LBB050M2DECopy
Manufacturer Standard Lead Time53 weeks
Order Code1203755
Product RangeLBB Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85C
PolarityPolar
Product RangeLBB Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR0.033ohm
Ripple Current3.35A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
3.35A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
Capacitance Tolerance
20%
Lifetime @ Temperature
3000 hours @ 85C
Product Range
LBB Series
Product Height
35mm
ESR
0.033ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
