Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No108TTA025MCopy
Manufacturer Standard Lead Time23 weeks
Order Code1666112
Product RangeTTA Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.970 (CNY23.6961) |
| 10+ | CNY14.500 (CNY16.385) |
| 25+ | CNY13.420 (CNY15.1646) |
| 50+ | CNY12.340 (CNY13.9442) |
| 100+ | CNY11.530 (CNY13.0289) |
| 500+ | CNY10.390 (CNY11.7407) |
| 1000+ | CNY9.980 (CNY11.2774) |
| 2500+ | CNY9.870 (CNY11.1531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.97 (CNY23.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No108TTA025MCopy
Manufacturer Standard Lead Time23 weeks
Order Code1666112
Product RangeTTA Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter12.5mm
Product Length25mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.249ohm
Ripple Current830mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 108TTA025M
2 Products Found
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
TTA Series
Ripple Current
830mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
0.249ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
