Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No107AXZ050MCopy
Order Code4296327
Technical Datasheet
Capacitor TerminalsSolder
Product Length-
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
Technical Specifications
Capacitor Terminals
Solder
Product Width
-
Operating Temperature Max
105°C
MSL
-
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001265
