Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No107AXZ016MQ5Copy
Manufacturer Standard Lead Time20 weeks
Order Code4170502
Product RangeAXZ Series
Your Part Number
1,435 In Stock
Need more?
1,435 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.020 (CNY4.5426) |
| 10+ | CNY1.990 (CNY2.2487) |
| 25+ | CNY1.930 (CNY2.1809) |
| 50+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.360 (CNY1.5368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.02 (CNY4.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No107AXZ016MQ5Copy
Manufacturer Standard Lead Time20 weeks
Order Code4170502
Product RangeAXZ Series
Technical Datasheet
Voltage(DC)16V
Product RangeAXZ Series
Capacitor TerminalsSolder
Product Length-
Product Width-
Product Height5.4mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 107AXZ016MQ5
1 Product Found
Technical Specifications
Voltage(DC)
16V
Capacitor Terminals
Solder
Product Width
-
SVHC
No SVHC (23-Jan-2024)
Product Range
AXZ Series
Product Length
-
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247
