Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No106TTA050MSDCopy
Manufacturer Standard Lead Time5 weeks
Order Code4169113
Product RangeTTA Series
Your Part Number
3,295 In Stock
Need more?
3,295 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.580 (CNY8.5654) |
| 10+ | CNY4.040 (CNY4.5652) |
| 25+ | CNY3.930 (CNY4.4409) |
| 50+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.700 (CNY4.181) |
| 250+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.680 (CNY3.0284) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.58 (CNY8.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No106TTA050MSDCopy
Manufacturer Standard Lead Time5 weeks
Order Code4169113
Product RangeTTA Series
Technical Datasheet
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageAxial Leaded
Product Diameter5mm
Product Width-
Product Height-
Product RangeTTA Series
Ripple Current50mA
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitor Terminals
PC Pin
Capacitor Case / Package
Axial Leaded
Product Width
-
Product Range
TTA Series
Operating Temperature Max
85°C
Polarity
Polar
Product Diameter
5mm
Product Height
-
Ripple Current
50mA
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000945
