Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No106BPS035MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4170497
Your Part Number
7,412 In Stock
Need more?
7,412 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.050 (CNY1.1865) |
| 25+ | CNY1.010 (CNY1.1413) |
| 50+ | CNY0.976 (CNY1.1029) |
| 100+ | CNY0.942 (CNY1.0645) |
| 500+ | CNY0.764 (CNY0.8633) |
| 1000+ | CNY0.696 (CNY0.7865) |
| 2500+ | CNY0.635 (CNY0.7176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.30 (CNY2.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No106BPS035MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4170497
Technical Datasheet
Voltage(DC)35V
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Product Diameter5mm
Product Length-
Product Width-
Ripple Current43mA
Operating Temperature Min-40°C
Qualification-
Alternatives for 106BPS035M
1 Product Found
Technical Specifications
Voltage(DC)
35V
Capacitor Case / Package
Radial Leaded
Product Length
-
Ripple Current
43mA
Qualification
-
Capacitor Terminals
PC Pin
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
