Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No105MSR400KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4169191
Product RangeMSR Series
Your Part Number
975 In Stock
Need more?
975 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.530 (CNY16.4189) |
| 10+ | CNY10.300 (CNY11.639) |
| 25+ | CNY9.490 (CNY10.7237) |
| 50+ | CNY8.600 (CNY9.718) |
| 100+ | CNY7.990 (CNY9.0287) |
| 500+ | CNY7.100 (CNY8.023) |
| 1000+ | CNY6.830 (CNY7.7179) |
| 2500+ | CNY6.560 (CNY7.4128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.53 (CNY16.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No105MSR400KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4169191
Product RangeMSR Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitance1µF
Voltage(DC)400V
Lead Spacing27.5mm
Product Length30.5mm
Product Height21mm
Product RangeMSR Series
Operating Temperature Min-55°C
Technical Specifications
Dielectric Type
Metallized PET
Voltage(DC)
400V
Product Length
30.5mm
Product Range
MSR Series
Capacitance
1µF
Lead Spacing
27.5mm
Product Height
21mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005144
