Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No105MPW400KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169167
Product RangeMPW Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.790 (CNY25.7527) |
| 10+ | CNY18.680 (CNY21.1084) |
| 25+ | CNY17.260 (CNY19.5038) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY14.030 (CNY15.8539) |
| 500+ | CNY14.010 (CNY15.8313) |
| 1000+ | CNY13.990 (CNY15.8087) |
| 2500+ | CNY13.960 (CNY15.7748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.79 (CNY25.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No105MPW400KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169167
Product RangeMPW Series
Technical Datasheet
Capacitor Case / PackageAxial Leaded
Capacitance1µF
Voltage(DC)400V
Capacitor TerminalsPC Pin
Lead Spacing-
Product Length34mm
Product Width-
Product RangeMPW Series
Operating Temperature Max105°C
Technical Specifications
Capacitor Case / Package
Axial Leaded
Voltage(DC)
400V
Lead Spacing
-
Product Width
-
Operating Temperature Max
105°C
Capacitance
1µF
Capacitor Terminals
PC Pin
Product Length
34mm
Product Range
MPW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006169
