Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No105MPR400KCopy
Manufacturer Standard Lead Time18 weeks
Order Code1666089
Product RangeMPR Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.480 (CNY14.1024) |
| 10+ | CNY10.050 (CNY11.3565) |
| 25+ | CNY9.310 (CNY10.5203) |
| 50+ | CNY8.630 (CNY9.7519) |
| 100+ | CNY7.820 (CNY8.8366) |
| 500+ | CNY7.020 (CNY7.9326) |
| 1000+ | CNY6.270 (CNY7.0851) |
| 2500+ | CNY5.960 (CNY6.7348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.48 (CNY14.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No105MPR400KCopy
Manufacturer Standard Lead Time18 weeks
Order Code1666089
Product RangeMPR Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Voltage(DC)400V
Lead Spacing27.5mm
Product Height22mm
Product RangeMPR Series
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Lead Spacing
27.5mm
Product Range
MPR Series
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Voltage(DC)
400V
Product Height
22mm
Operating Temperature Min
-55°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
