Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No105MPR250KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169166
Product RangeMPR Series
Your Part Number
438 In Stock
Need more?
438 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.640 (CNY10.8932) |
| 10+ | CNY5.340 (CNY6.0342) |
| 25+ | CNY5.100 (CNY5.763) |
| 50+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.220 (CNY4.7686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.64 (CNY10.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No105MPR250KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4169166
Product RangeMPR Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance1µF
Voltage(AC)200V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Product Width12mm
Product Height16mm
Product RangeMPR Series
Operating Temperature Max105°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Product Height
16mm
Operating Temperature Max
105°C
Capacitor Case / Package
-
Voltage(AC)
200V
Capacitor Mounting
Through Hole
Product Width
12mm
Product Range
MPR Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003021
