Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No104MPR250KCopy
Manufacturer Standard Lead Time5 weeks
Order Code1666129
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.530 (CNY9.6389) |
| 10+ | CNY4.360 (CNY4.9268) |
| 25+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY4.070 (CNY4.5991) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 2500+ | CNY3.480 (CNY3.9324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.53 (CNY9.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104MPR250KCopy
Manufacturer Standard Lead Time5 weeks
Order Code1666129
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)200V
Capacitor TerminalsPC Pin
Product Width7mm
Product Height11mm
Operating Temperature Max105°C
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Terminals
PC Pin
Product Height
11mm
Voltage(AC)
200V
Product Width
7mm
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
