Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No104MMR630KCopy
Manufacturer Standard Lead Time6 weeks
Order Code1666128
Product RangeMMR Series
Your Part Number
1,114 In Stock
Need more?
1,114 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.540 (CNY6.2602) |
| 10+ | CNY2.880 (CNY3.2544) |
| 25+ | CNY2.730 (CNY3.0849) |
| 50+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.130 (CNY2.4069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.54 (CNY6.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104MMR630KCopy
Manufacturer Standard Lead Time6 weeks
Order Code1666128
Product RangeMMR Series
Technical Datasheet
Dielectric TypeMetallized PET
Voltage(DC)630V
Capacitor TerminalsPC Pin
Lead Spacing15mm
Product Height14mm
Product RangeMMR Series
Technical Specifications
Dielectric Type
Metallized PET
Capacitor Terminals
PC Pin
Product Height
14mm
Voltage(DC)
630V
Lead Spacing
15mm
Product Range
MMR Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497
